TMOV25SP140E
Littelfuse Inc
Description: RESISTOR, VOLTAGE DEPENDENT

Overview of TMOV25SP140E by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for TMOV25SP140E by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 94W9764
Newark Tmov Varistor Pb Free 25S/ Bulk |Littelfuse TMOV25SP140E Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.2300
  • 1,000 $2.8500
  • 2,500 $2.6500
$2.6500 / $3.2300 Buy Now
DISTI # TMOV25SP140E-ND
DigiKey VARISTOR 220V 20KA SQUARE 25MM Min Qty: 800 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 800 $3.3344
$3.3344 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 13 Weeks Container: Bulk 0
Bulk
  • 800 $2.5900
$2.5900 Buy Now
Ozdisan Elektronik VARISTOR SQUARE 28MM 220V 20KA 140VAC 180VDC THT 0
  • 1 $4.5750
  • 100 $4.1591
$4.1591 / $4.5750 RFQ

CAD Models for TMOV25SP140E by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMOV25SP140E by Littelfuse Inc

TMOV25SP140E
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
140 V
Energy Absorbing Capacity-Max
210 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Height
32.5 mm
Package Length
26.5 mm
Package Style
Radial
Package Width
12 mm
Packing Method
BULK
Rated Power Dissipation (P)
1.5 W
Reference Standard
CUL; TUV; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
180 V
Want to compare parts?
  1. TMOV25SP140E
    Littelfuse Inc
    RESISTOR, VOLTAGE DEPENDENT
    VS

Related Parts for TMOV25SP140E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMOV25SP140E by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMOV25SP140E by Littelfuse Inc

  • Please alert me when TMOV25SP140E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMOV25SP140E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMOV25SP140E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMOV25SP140E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMOV25SP140E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMOV25SP140E by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: