Part Details for TMOV25SP115E by Littelfuse Inc
Overview of TMOV25SP115E by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV25SP115E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9762
|
Newark | Tmov Varistor Pb Free 25S/ Bulk |Littelfuse TMOV25SP115E Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.2100 | Buy Now |
DISTI #
TMOV25SP115E-ND
|
DigiKey | VARISTOR 180V 20KA SQUARE 25MM Min Qty: 800 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3155 | Buy Now |
DISTI #
576-TMOV25SP115E
|
Mouser Electronics | Varistors 115V 20kASQ 25MM PB FREE 25S RoHS: Compliant | 0 |
|
$2.8400 / $3.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$2.5700 | Buy Now |
|
Ozdisan Elektronik | VARISTOR SQUARE 28MM 180V 20KA 115VAC 150VDC THT | 0 |
|
$4.1953 / $4.6148 | RFQ |
Part Details for TMOV25SP115E
TMOV25SP115E CAD Models
TMOV25SP115E Part Data Attributes
|
TMOV25SP115E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV25SP115E
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 170 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 32.5 mm | |
Package Length | 26.5 mm | |
Package Style | Radial | |
Package Width | 11.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Reference Standard | CUL; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 150 V |