There are no models available for this part yet.
Overview of TMOV20RP625EX2855 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMOV20RP625EX2855 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC6688
|
Newark | Thermally Protected Varistor 20Mm Rohs/ Bulk |Littelfuse TMOV20RP625EX2855 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.6200 | Buy Now | |
DISTI #
F9832-ND
|
DigiKey | THERM PROTECT VARISTOR 20MM Min Qty: 800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6226 | Buy Now | |
DISTI #
576-TMOV20RP625EX285
|
Mouser Electronics | Varistors 20MM 625V NI COATED RoHS: Compliant | 0 |
|
$1.3300 / $1.5400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.0300 | Buy Now |
CAD Models for TMOV20RP625EX2855 by Littelfuse Inc
Part Data Attributes for TMOV20RP625EX2855 by Littelfuse Inc
TMOV20RP625EX2855
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
TMOV20RP625EX2855Littelfuse IncVS
-