Part Details for TMOV20RP320ML2T7 by Littelfuse Inc
Results Overview of TMOV20RP320ML2T7 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMOV20RP320ML2T7 Information
TMOV20RP320ML2T7 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TMOV20RP320ML2T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8203
|
Newark | Thermally Protected Varistor 20Mm Rohs/ Tr Rohs Compliant: Yes |Littelfuse TMOV20RP320ML2T7 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
TMOV20RP320ML2T7-ND
|
DigiKey | VARISTOR 510V 10KA DISC 20MM Min Qty: 1200 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2209 | Buy Now |
DISTI #
576-TMOV20RP320ML2T7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 0 |
|
$1.1700 / $1.2200 | Order Now |
|
Future Electronics | TMOV Series 20 mm 510 V 10 kA Radial Through Hole Varistor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$1.0900 / $1.1200 | Buy Now |
DISTI #
TMOV20RP320ML2T7
|
TME | Varistor: metal-oxide, THT, -55÷85°C, TMOV, 270J, No.of term: 2 Min Qty: 300 | 0 |
|
$1.0800 | RFQ |
DISTI #
000000000007267589
|
Sager | THERMALLY PROTECTED VARISTOR 20MM ROHS Min Qty: 1200 | 0 |
|
$1.2800 | Buy Now |
Part Details for TMOV20RP320ML2T7
TMOV20RP320ML2T7 CAD Models
TMOV20RP320ML2T7 Part Data Attributes
|
TMOV20RP320ML2T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP320ML2T7
Littelfuse Inc
Varistor, 270J, Through Hole Mount
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 270 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | PCB Mount | |
Package Width | 11 mm | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 420 V |