Part Details for TMOV20RP230ML4B7 by Littelfuse Inc
Overview of TMOV20RP230ML4B7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMOV20RP230ML4B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8180
|
Newark | Thermally Protected Varistor 20Mm Rohs/ Bulk Rohs Compliant: Yes |Littelfuse TMOV20RP230ML4B7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.2700 | Buy Now |
DISTI #
TMOV20RP230ML4B7-ND
|
DigiKey | VARISTOR 360V 10KA DISC 20MM Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2111 | Buy Now |
DISTI #
576-TMOV20RP230ML4B7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 0 |
|
$1.1900 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.0800 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC-3L 20MM 360V 10KA 230VAC 300VDC THT | 0 |
|
$1.7137 / $1.8851 | RFQ |