Part Details for TMOV20RP230EL2B7 by Littelfuse Inc
Overview of TMOV20RP230EL2B7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV20RP230EL2B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8174
|
Newark | Thermally Protected Varistor 20Mm Rohs/ Bulk Rohs Compliant: Yes |Littelfuse TMOV20RP230EL2B7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.2000 | Buy Now |
DISTI #
TMOV20RP230EL2B7-ND
|
DigiKey | VARISTOR 360V 10KA DISC 20MM Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1404 | Buy Now |
DISTI #
576-TMOV20RP230EL2B7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 0 |
|
$1.1200 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$1.0200 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 360V 10KA 230VAC 300VDC THT | 0 |
|
$1.6186 / $1.7805 | RFQ |
Part Details for TMOV20RP230EL2B7
TMOV20RP230EL2B7 CAD Models
TMOV20RP230EL2B7 Part Data Attributes:
|
TMOV20RP230EL2B7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP230EL2B7
Littelfuse Inc
Varistor, 160J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 160 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN |