-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 110J, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2463
|
Newark | Varistor, Mov, 360V, Disc 20Mm, Voltage Rating Vac:140V, Voltage Rating V Dc:180V, Product Range:Tmov Series, Clamping Voltage Vc Max:360V, Varistor Case Style:Disc 20Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @rohs Compliant: Yes |Littelfuse TMOV20RP140E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 549 |
|
$1.1500 / $2.3400 | Buy Now |
DISTI #
01P8151
|
Newark | Metal Oxide Varistor, 140V 360V Rad, Voltage Rating Vac:140V, Product Range:Tmov Series, Clamping Voltage Vc Max:360V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka, Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse TMOV20RP140E Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
F4030-ND
|
DigiKey | VARISTOR 220V 10KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
782 In Stock |
|
$0.9664 / $2.0800 | Buy Now |
DISTI #
576-TMOV20RP140E
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 1240 |
|
$1.0100 / $2.3000 | Buy Now |
|
Future Electronics | TMOV® Series 240 VDC 140 V RMS 360 V Clamp 10000 A 1750 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Container: Box | 0Box |
|
$0.9500 / $1.0500 | Buy Now |
|
Future Electronics | TMOV® Series 240 VDC 140 V RMS 360 V Clamp 10000 A 1750 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Container: Box | 0Box |
|
$0.9500 / $1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $2.5000 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
DISTI #
TMOV20RP140E
|
TME | Varistor: metal-oxide, THT, 140VAC, 180VDC, 220V, 10kA, TMOV, 110J Min Qty: 1200 | 0 |
|
$1.0100 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 220V 10KA 140VAC 180VDC THT | 0 |
|
$1.6006 / $1.7607 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMOV20RP140E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP140E
Littelfuse Inc
Varistor, 110J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 110 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 180 V |
This table gives cross-reference parts and alternative options found for TMOV20RP140E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV20RP140E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV20RP140EL2T7 | Varistor, 110J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | TMOV20RP140E vs TMOV20RP140EL2T7 |
TMOV20RP140EL2B7 | Varistor, 110J, Through Hole Mount | Littelfuse Inc | TMOV20RP140E vs TMOV20RP140EL2B7 |