Part Details for TMOV14RP385EL2T7 by Littelfuse Inc
Overview of TMOV14RP385EL2T7 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV14RP385EL2T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8129
|
Newark | Thermally Protected Varistor 14Mm Rohs/ Tr Rohs Compliant: Yes |Littelfuse TMOV14RP385EL2T7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.1400 | Buy Now |
DISTI #
18-TMOV14RP385EL2T7CT-ND
|
DigiKey | VARISTOR 620V 6KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1749 In Stock |
|
$0.8750 / $2.0900 | Buy Now |
DISTI #
576-TMOV14RP385EL2T7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 1247 |
|
$0.8750 / $2.0900 | Buy Now |
|
Future Electronics | TMOV Series 505 VDC 385 Vrms 1025 V Clamp 6000 A 360 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 2800Reel |
|
$0.8550 / $0.9450 | Buy Now |
|
Future Electronics | TMOV Series 505 VDC 385 Vrms 1025 V Clamp 6000 A 360 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 1200Reel |
|
$0.8550 / $0.9450 | Buy Now |
|
Bristol Electronics | 14400 |
|
RFQ | ||
DISTI #
TMOV14RP385EL2T7
|
TTI | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.8500 / $0.9200 | Buy Now |
DISTI #
TMOV14RP385EL2T7
|
TME | Varistor: metal-oxide, THT, 385VAC, 505VDC, 620V, 6kA, 150J Min Qty: 1200 | 0 |
|
$0.9000 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 3600 |
|
$1.0700 / $1.1500 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 620V 6KA 385VAC 505VDC THT | 0 |
|
$1.4502 / $1.5952 | RFQ |
Part Details for TMOV14RP385EL2T7
TMOV14RP385EL2T7 CAD Models
TMOV14RP385EL2T7 Part Data Attributes:
|
TMOV14RP385EL2T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP385EL2T7
Littelfuse Inc
Varistor, 150J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 150 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 505 V |