Part Details for TMOV14RP385E by Littelfuse Inc
Overview of TMOV14RP385E by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV14RP385E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2461
|
Newark | Varistor, Mov, 1.025Kv |Littelfuse TMOV14RP385E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$0.2670 | Buy Now |
DISTI #
F4022-ND
|
DigiKey | VARISTOR 620V 6KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5738 In Stock |
|
$0.8595 / $1.4400 | Buy Now |
DISTI #
576-TMOV14RP385E
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 1038 |
|
$0.8590 / $1.4400 | Buy Now |
DISTI #
V36:1790_06479792
|
Arrow Electronics | Var MOV 385VAC/505VDC 6000A 682V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2326 | Americas - 1000 |
|
$0.8393 / $1.4255 | Buy Now |
|
Future Electronics | TMOV® Series 505 VDC 385 V RMS 1025 V Clamp 6000 A 360 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.8400 / $0.9200 | Buy Now |
|
Future Electronics | TMOV® Series 505 VDC 385 V RMS 1025 V Clamp 6000 A 360 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.8400 / $0.9200 | Buy Now |
|
Future Electronics | TMOV® Series 505 VDC 385 V RMS 1025 V Clamp 6000 A 360 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.8400 / $1.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.2300 | Buy Now |
DISTI #
30579661
|
Verical | Var MOV 385VAC/505VDC 6000A 682V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 1161 |
|
$0.7300 | Buy Now |
DISTI #
71212045
|
Verical | Var MOV 385VAC/505VDC 6000A 682V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2326 | Americas - 1000 |
|
$0.8393 / $1.4255 | Buy Now |
Part Details for TMOV14RP385E
TMOV14RP385E CAD Models
TMOV14RP385E Part Data Attributes:
|
TMOV14RP385E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP385E
Littelfuse Inc
Varistor, 150J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 150 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 505 V |
Alternate Parts for TMOV14RP385E
This table gives cross-reference parts and alternative options found for TMOV14RP385E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV14RP385E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV14RP385M | Varistor, 150J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | TMOV14RP385E vs TMOV14RP385M |