Part Details for TMOV14RP300EL2T7 by Littelfuse Inc
Results Overview of TMOV14RP300EL2T7 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMOV14RP300EL2T7 Information
TMOV14RP300EL2T7 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TMOV14RP300EL2T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8122
|
Newark | Thermally Protected Varistor 14Mm Rohs/ Tr Rohs Compliant: Yes |Littelfuse TMOV14RP300EL2T7 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8660 / $1.1000 | Buy Now |
DISTI #
F11929CT-ND
|
DigiKey | VARISTOR 470V 6KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1168 In Stock |
|
$0.8455 / $2.6300 | Buy Now |
DISTI #
576-TMOV14RP300EL2T7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 1200 |
|
$0.9670 / $2.0900 | Buy Now |
DISTI #
E02:0323_00182892
|
Arrow Electronics | Var MOV 300VAC/385VDC 6000A 517V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks | Europe - 800 |
|
$0.8598 / $1.0836 | Buy Now |
DISTI #
V72:2272_06479782
|
Arrow Electronics | Var MOV 300VAC/385VDC 6000A 517V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1837 Container: Cut Strips | Americas - 7 |
|
$0.1558 / $0.7743 | Buy Now |
|
Future Electronics | TMOV® Series 517 VDC 300V RMS 775 V Clamp 6000 A 400 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.6450 / $0.6850 | Buy Now |
|
Future Electronics | TMOV® Series 517 VDC 300V RMS 775 V Clamp 6000 A 400 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.0100 / $1.0400 | Buy Now |
DISTI #
83718230
|
Verical | Var MOV 300VAC/385VDC 6000A 517V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 800 |
|
$0.8624 / $1.0870 | Buy Now |
DISTI #
000000000007267490
|
Sager | THERMALLY PROTECTED VARISTOR 14MM ROHS Min Qty: 1200 | 0 |
|
$1.0400 / $1.0900 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 237 |
|
RFQ |
Part Details for TMOV14RP300EL2T7
TMOV14RP300EL2T7 CAD Models
TMOV14RP300EL2T7 Part Data Attributes
|
TMOV14RP300EL2T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP300EL2T7
Littelfuse Inc
Varistor, 385V, 125J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 125 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 385 V |