TMOV14RP200M
Littelfuse Inc
Description: Varistor, 75J, Through Hole Mount, ROHS COMPLIANT

Overview of TMOV14RP200M by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for TMOV14RP200M by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1294-TMOV14RP200M-CHP
DigiKey VARISTOR 314V 6KA DISC 14MM Min Qty: 600 Lead time: 12 Weeks Container: Bulk, Bulk 600
In Stock
  • 600 $0.9001
  • 1,200 $1.0449
$0.9001 / $1.0449 Buy Now
DISTI # 576-TMOV14RP200M
Mouser Electronics Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant 1152
  • 1 $1.9200
  • 10 $1.7300
  • 25 $1.6300
  • 50 $1.4700
  • 100 $1.3900
  • 250 $1.3000
  • 600 $1.1400
  • 1,200 $1.0200
$1.0200 / $1.9200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 1,200 $0.9270
$0.9270 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 300 $2.3100
  • 600 $1.4200
  • 900 $1.1300
  • 1,200 $1.1000
$1.1000 / $2.3100 Buy Now
DISTI # TMOV14RP200M
TME Varistor: metal-oxide, THT, 200VAC, 260VDC, 314V, 6kA, iTMOV, 75J Min Qty: 1200 0
  • 1,200 $0.8800
$0.8800 RFQ

CAD Models for TMOV14RP200M by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMOV14RP200M by Littelfuse Inc

TMOV14RP200M
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
200 V
Energy Absorbing Capacity-Max
75 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
22 mm
Package Length
17 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
9.5 mm
Packing Method
Bulk
Rated Temperature
85 °C
Reference Standard
CUL; IEC; TUV; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
260 V
Want to compare parts?
  1. TMOV14RP200M
    Littelfuse Inc
    Varistor, 75J, Through Hole Mount, ROHS COMPLIANT
    VS

Related Parts for TMOV14RP200M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMOV14RP200M by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMOV14RP200M by Littelfuse Inc

Select Manufacturer
Which Manufacturer of TMOV14RP200M would you like to use for your alert(s)?
  • Please alert me when TMOV14RP200M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMOV14RP200M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMOV14RP200M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMOV14RP200M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMOV14RP200M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMOV14RP200M by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: