Part Details for TMOV14RP175ML3T7 by Littelfuse Inc
Overview of TMOV14RP175ML3T7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TMOV14RP175ML3T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6675
|
Newark | Thermally Protected Varistor 14Mm Rohs/ Tr |Littelfuse TMOV14RP175ML3T7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9280 / $1.1800 | Buy Now |
DISTI #
F9824TR-ND
|
DigiKey | THERM PROTECT VARISTOR 14MM Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0613 | Buy Now |
DISTI #
576-TMOV14RP175ML3T7
|
Mouser Electronics | Varistors 14MM 175V STRAIGHT INLINE RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8420 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC-3L 14MM 270V 6KA 175VAC 225VDC THT | 0 |
|
$1.7274 / $1.9001 | RFQ |
Part Details for TMOV14RP175ML3T7
TMOV14RP175ML3T7 CAD Models
TMOV14RP175ML3T7 Part Data Attributes
|
TMOV14RP175ML3T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP175ML3T7
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Resistor Type | VARISTOR |