-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 70J, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8101
|
Newark | Metal Oxide Varistor, 175V 455V Rad, Voltage Rating Vac:175V, Voltage Rating Vdc:225V, Product Range:Tmov Series, Clamping Voltage Vc Max:455V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:6Ka, Capacitance, Cd:700Pf Rohs Compliant: Yes |Littelfuse TMOV14RP175E RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9120 / $1.0200 | Buy Now |
DISTI #
F4008-ND
|
DigiKey | VARISTOR 270V 6KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1141 In Stock |
|
$0.8315 / $2.6000 | Buy Now |
DISTI #
576-TMOV14RP175E
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 716 |
|
$0.9510 / $1.7500 | Buy Now |
|
Future Electronics | TMOV® Series 297 VDC 175 V RMS 455 V ClA 6000 A 700 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks Container: Bulk | 3600Bulk |
|
$0.8150 / $0.8850 | Buy Now |
|
Future Electronics | TMOV® Series 297 VDC 175 V RMS 455 V ClA 6000 A 700 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.8150 / $0.8850 | Buy Now |
DISTI #
TMOV14RP175E
|
TME | Varistor: metal-oxide, THT, 175VAC, 225VDC, 270V, 6kA, -55÷85°C Min Qty: 1200 | 0 |
|
$0.7900 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 270V 6KA 175VAC 225VDC THT | 0 |
|
$1.3551 / $1.4906 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMOV14RP175E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP175E
Littelfuse Inc
Varistor, 70J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 70 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |