Part Details for TMOV14RP140M by Littelfuse Inc
Overview of TMOV14RP140M by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TMOV14RP140M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8095
|
Newark | Metal Oxide Varistor, 140V 360V Rad, Voltage Rating Vac:140V, Voltage Rating Vdc:180V, Product Range:Itmov Series, Clamping Voltage Vc Max:360V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:6Ka, Capacitance, Cd:900Pf Rohs Compliant: Yes |Littelfuse TMOV14RP140M Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9780 / $1.1000 | Buy Now |
DISTI #
F4005-ND
|
DigiKey | VARISTOR 220V 6KA DISC 14MM Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0449 | Buy Now |
DISTI #
576-TMOV14RP140M
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 0 |
|
$1.0200 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bulk | 0Bulk |
|
$0.9270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
DISTI #
TMOV14RP140M
|
TME | Varistor: metal-oxide, THT, 140VAC, 180VDC, 220V, 6kA, iTMOV, 55J Min Qty: 1200 | 0 |
|
$1.0300 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC-3L 14MM 220V 6KA 140VAC 180VDC THT | 0 |
|
$1.4739 / $1.6213 | RFQ |
Part Details for TMOV14RP140M
TMOV14RP140M CAD Models
TMOV14RP140M Part Data Attributes:
|
TMOV14RP140M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP140M
Littelfuse Inc
Varistor, 55J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 55 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 180 V |
Alternate Parts for TMOV14RP140M
This table gives cross-reference parts and alternative options found for TMOV14RP140M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV14RP140M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV14R140M | RESISTOR, VOLTAGE DEPENDENT, 240V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV14RP140M vs TMOV14R140M |