Part Details for TMOV14RP140EL2T7 by Littelfuse Inc
Overview of TMOV14RP140EL2T7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV14RP140EL2T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8094
|
Newark | Thermally Protected Varistor 14Mm Rohs/ Tr Rohs Compliant: Yes |Littelfuse TMOV14RP140EL2T7 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8660 / $1.1000 | Buy Now |
DISTI #
TMOV14RP140EL2T7-ND
|
DigiKey | VARISTOR 220V 6KA DISC 14MM Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8925 | Buy Now |
DISTI #
576-TMOV14RP140EL2T7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 0 |
|
$0.9670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8790 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 220V 6KA 140VAC 180VDC THT | 0 |
|
$1.4259 / $1.5685 | RFQ |
Part Details for TMOV14RP140EL2T7
TMOV14RP140EL2T7 CAD Models
TMOV14RP140EL2T7 Part Data Attributes
|
TMOV14RP140EL2T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP140EL2T7
Littelfuse Inc
Varistor, 55J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 55 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 180 V |
Alternate Parts for TMOV14RP140EL2T7
This table gives cross-reference parts and alternative options found for TMOV14RP140EL2T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV14RP140EL2T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV14RP140E | Varistor, 55J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | TMOV14RP140EL2T7 vs TMOV14RP140E |
TMOV14R140ML2T7 | RESISTOR, VOLTAGE DEPENDENT, 240V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV14RP140EL2T7 vs TMOV14R140ML2T7 |
TMOV14RP140ML2T7 | Varistor, 55J, Through Hole Mount | Littelfuse Inc | TMOV14RP140EL2T7 vs TMOV14RP140ML2T7 |
TMOV14R140EL1T1 | Varistor, 240V, 55J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TMOV14RP140EL2T7 vs TMOV14R140EL1T1 |
TMOV14R140EL2T7 | RESISTOR, VOLTAGE DEPENDENT, 240V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV14RP140EL2T7 vs TMOV14R140EL2T7 |
TMOV14RP140M | Varistor, 55J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | TMOV14RP140EL2T7 vs TMOV14RP140M |
TMOV14R140E | RESISTOR, VOLTAGE DEPENDENT, 240V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV14RP140EL2T7 vs TMOV14R140E |