Part Details for TMO-13-1T+ by Mini-Circuits
Overview of TMO-13-1T+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMO-13-1T+
TMO-13-1T+ CAD Models
TMO-13-1T+ Part Data Attributes
|
TMO-13-1T+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TMO-13-1T+
Mini-Circuits
RF Transformer, 0.3MHz Min, 120MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 13 | |
Application | MATCHING | |
Cut-off Frequency-Max | 120 MHz | |
Cut-off Frequency-Min | 0.3 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 6.48 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e3/e2 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 120000 kHz | |
Operating Frequency-Min | 300 kHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Rating | 0.25 W | |
Surface Mount | NO | |
Transformer Type | RF TRANSFORMER | |
Width | 5.84 mm |
Alternate Parts for TMO-13-1T+
This table gives cross-reference parts and alternative options found for TMO-13-1T+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMO-13-1T+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMO13-1T | RF Transformer, 0.3MHz Min, 120MHz Max, 1:3.606 | Mini-Circuits | TMO-13-1T+ vs TMO13-1T |