Part Details for TMO-1091G/120V by Omega Engineering
Results Overview of TMO-1091G/120V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMO-1091G/120V Information
TMO-1091G/120V by Omega Engineering is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 | |
2SK2202-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 7A 400Mohm To-220Fm |
Price & Stock for TMO-1091G/120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AH9947
|
Newark | Screw Plug Immersion - 900W |Omega TMO-1091G/120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$336.0000 | Buy Now |
DISTI #
TMO-1091G/120V
|
Avnet Americas | RUGGED SCREW PLUG IMMERSION HEATERS FOR SMALL TANKS - Bulk (Alt: TMO-1091G/120V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |