Part Details for TMN6003MI by Tri-Tech MOS Technology Corp
Overview of TMN6003MI by Tri-Tech MOS Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMN6003MI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 3A 1.7W 75m10V 1.5V 1 N-Channel SOT-23-3L MOSFETs ROHS | 3000 |
|
$0.0179 / $0.0313 | Buy Now |