Part Details for TMMS-150-01-S-Q-FS by Samtec Inc
Results Overview of TMMS-150-01-S-Q-FS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMMS-150-01-S-Q-FS Information
TMMS-150-01-S-Q-FS by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TMMS-150-01-S-Q-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P9079
|
Newark | "2.00 Mm Fully Shrouded Quad Row Terminal Strip" |Samtec TMMS-150-01-S-Q-FS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6900 / $47.4400 | Buy Now |
DISTI #
612-TMMS-150-01-S-Q-FS-ND
|
DigiKey | 2.00 MM FULLY SHROUDED QUAD ROW Min Qty: 5 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.7900 | Buy Now |
DISTI #
TMMS-150-01-S-Q-FS
|
Avnet Americas | Conn Shrouded Header HDR 200 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TMMS-150-01-S-Q-FS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$26.0608 / $35.5245 | Buy Now |
DISTI #
200-TMMS15001SQFS
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$24.7000 / $38.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3600 / $44.3400 | Buy Now |
DISTI #
5cd92b23cd7c1c4c38870d2a
|
Samtec | 2.00 mm Fully Shrouded Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube | 0 |
|
$14.9200 / $38.7900 | Buy Now |
DISTI #
000000000001363033
|
Sager | Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$24.7000 / $38.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.3600 / $44.3400 | Buy Now |
Part Details for TMMS-150-01-S-Q-FS
TMMS-150-01-S-Q-FS CAD Models
TMMS-150-01-S-Q-FS Part Data Attributes
|
TMMS-150-01-S-Q-FS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMS-150-01-S-Q-FS
Samtec Inc
Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Body Breadth | 0.475 inch | |
Body Depth | 0.299 inch | |
Body Length | 4.109 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.113 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMMS-150-01-S-Q-FS
This table gives cross-reference parts and alternative options found for TMMS-150-01-S-Q-FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMMS-150-01-S-Q-FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50016-3050A | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TMMS-150-01-S-Q-FS vs 50016-3050A |
50016-5050G | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TMMS-150-01-S-Q-FS vs 50016-5050G |
50315-3050J | Amphenol Communications Solutions | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | TMMS-150-01-S-Q-FS vs 50315-3050J |
50777-B050A | Amphenol Communications Solutions | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, | TMMS-150-01-S-Q-FS vs 50777-B050A |
50772-7050A | Amphenol Communications Solutions | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | TMMS-150-01-S-Q-FS vs 50772-7050A |
50315-3050H | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TMMS-150-01-S-Q-FS vs 50315-3050H |
50123-1050J | Amphenol Communications Solutions | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, | TMMS-150-01-S-Q-FS vs 50123-1050J |
50016-5050A | Amphenol Communications Solutions | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | TMMS-150-01-S-Q-FS vs 50016-5050A |
402003K000-21 | Thomas & Betts | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Receptacle | TMMS-150-01-S-Q-FS vs 402003K000-21 |
50016-1050C | Amphenol FCi | Check for Price | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TMMS-150-01-S-Q-FS vs 50016-1050C |