Part Details for TMMS-120-01-S-Q-RA by Samtec Inc
Overview of TMMS-120-01-S-Q-RA by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TMMS-120-01-S-Q-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P8968
|
Newark | 2.00 Mm Fully Shrouded Quad Row Terminal Strip |Samtec TMMS-120-01-S-Q-RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5400 / $24.0800 | Buy Now |
DISTI #
612-TMMS-120-01-S-Q-RA-ND
|
DigiKey | 2.00 MM FULLY SHROUDED QUAD ROW Min Qty: 12 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.9500 | Buy Now |
DISTI #
TMMS-120-01-S-Q-RA
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TMMS-120-01-S-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$13.2700 / $18.9700 | Buy Now |
DISTI #
TMMS-120-01-S-Q-RA
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TMMS-120-01-S-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-TMMS12001SQRA
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$7.2900 / $18.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3300 / $22.1300 | Buy Now |
DISTI #
000000000001141012
|
Sager | Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$12.0800 / $18.9700 | Buy Now |
DISTI #
TMMS-120-01-S-Q-RA
|
Avnet Abacus | (Alt: TMMS-120-01-S-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.3300 / $22.1300 | Buy Now |
DISTI #
5cd92b8bcd7c1c4c38878224
|
Samtec | 2.00 mm Fully Shrouded Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$7.2930 / $18.9660 | Buy Now |
Part Details for TMMS-120-01-S-Q-RA
TMMS-120-01-S-Q-RA CAD Models
TMMS-120-01-S-Q-RA Part Data Attributes
|
TMMS-120-01-S-Q-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMS-120-01-S-Q-RA
Samtec Inc
Board Connector, 80 Contact(s), 4 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body Breadth | 0.475 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.501 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMMS-120-01-S-Q-RA
This table gives cross-reference parts and alternative options found for TMMS-120-01-S-Q-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMMS-120-01-S-Q-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50838-5020J | Board Connector, 80 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | TMMS-120-01-S-Q-RA vs 50838-5020J |
50315-3020J | Board Connector, 80 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TMMS-120-01-S-Q-RA vs 50315-3020J |
50782-A020S | Board Connector, 80 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | TMMS-120-01-S-Q-RA vs 50782-A020S |
50772-7020D | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | TMMS-120-01-S-Q-RA vs 50772-7020D |
51176-7020J | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | TMMS-120-01-S-Q-RA vs 51176-7020J |
50015-3020G | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TMMS-120-01-S-Q-RA vs 50015-3020G |
50016-3020G | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TMMS-120-01-S-Q-RA vs 50016-3020G |
50776-A020A | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | TMMS-120-01-S-Q-RA vs 50776-A020A |
50772-7020G | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | TMMS-120-01-S-Q-RA vs 50772-7020G |
50777-B020A | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle | Amphenol FCi | TMMS-120-01-S-Q-RA vs 50777-B020A |