Part Details for TMMS-112-01-S-Q-RA-FS by Samtec Inc
Overview of TMMS-112-01-S-Q-RA-FS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TMMS-112-01-S-Q-RA-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P8922
|
Newark | 2.00 Mm Fully Shrouded Quad Row Terminal Strip |Samtec TMMS-112-01-S-Q-RA-FS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9400 / $15.9000 | Buy Now |
DISTI #
612-TMMS-112-01-S-Q-RA-FS-ND
|
DigiKey | 2.00 MM FULLY SHROUDED QUAD ROW Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.8500 | Buy Now |
DISTI #
TMMS-112-01-S-Q-RA
|
Avnet Americas | Conn Shrouded Header HDR 48 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TMMS-112-01-S-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.7600 / $12.5200 | Buy Now |
DISTI #
200-TMMS11201SQRAFS
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$4.8100 / $12.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8200 / $14.6100 | Buy Now |
DISTI #
000000000002543514
|
Sager | Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$7.9700 / $12.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8200 / $14.6100 | Buy Now |
DISTI #
5cd92a9ccd7c1c4c388670a4
|
Samtec | 2.00 mm Fully Shrouded Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Tube | 0 |
|
$4.8140 / $12.5170 | Buy Now |
Part Details for TMMS-112-01-S-Q-RA-FS
TMMS-112-01-S-Q-RA-FS CAD Models
TMMS-112-01-S-Q-RA-FS Part Data Attributes
|
TMMS-112-01-S-Q-RA-FS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMS-112-01-S-Q-RA-FS
Samtec Inc
Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body Breadth | 0.475 inch | |
Body Depth | 0.62 inch | |
Body Length | 1.12 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |