Part Details for TMMS-112-01-L-Q by Samtec Inc
Overview of TMMS-112-01-L-Q by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TMMS-112-01-L-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P8918
|
Newark | Tmms-112-01-L-Q/ Tube |Samtec TMMS-112-01-L-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $9.8400 | Buy Now |
DISTI #
612-TMMS-112-01-L-Q-ND
|
DigiKey | 2.00 MM FULLY SHROUDED QUAD ROW Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6700 | Buy Now |
DISTI #
TMMS-112-01-L-Q
|
Avnet Americas | 2MM QUAD ROW SHROUDED TERMINAL - Rail/Tube (Alt: TMMS-112-01-L-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.7900 / $7.2200 | Buy Now |
DISTI #
200-TMMS11201LQ
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$2.6300 / $7.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7200 / $7.3100 | Buy Now |
DISTI #
000000000002240548
|
Sager | Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$4.3600 / $7.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7200 / $7.3100 | Buy Now |
DISTI #
5cd92b88cd7c1c4c38877ee5
|
Samtec | 2.00 mm Fully Shrouded Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tube | 0 |
|
$2.6300 / $7.2200 | Buy Now |
Part Details for TMMS-112-01-L-Q
TMMS-112-01-L-Q CAD Models
TMMS-112-01-L-Q Part Data Attributes
|
TMMS-112-01-L-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMS-112-01-L-Q
Samtec Inc
Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body Breadth | 0.475 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.869 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.113 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |