Part Details for TMMS-110-01-F-Q-FS by Samtec Inc
Overview of TMMS-110-01-F-Q-FS by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMMS-110-01-F-Q-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P8895
|
Newark | Header, 2Mm, Though Hole Vertical, 40 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:Tmms Series Rohs Compliant: Yes |Samtec TMMS-110-01-F-Q-FS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $6.2300 | Buy Now |
DISTI #
612-TMMS-110-01-F-Q-FS-ND
|
DigiKey | 2.00 MM FULLY SHROUDED QUAD ROW Min Qty: 22 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3800 | Buy Now |
DISTI #
TMMS-110-01-F-Q-FS
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TMMS-110-01-F-Q-FS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 40 Factory Stock |
|
$3.3900 / $5.3800 | Buy Now |
DISTI #
200-TMMS11001FQFS
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip RoHS: Compliant | 4 |
|
$2.4700 / $5.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $5.1800 | Buy Now |
DISTI #
85141485
|
Verical | Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$5.3800 | Buy Now |
|
Powell Electronics | 2.00 mm IDC Ribbon Cable Assembly, Termi Min Qty: 1 | 26 |
|
$3.3900 / $5.3800 | Buy Now |
DISTI #
000000000001362984
|
Sager | Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip Min Qty: 1 | 40 |
|
$3.0800 / $5.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9600 / $5.1800 | Buy Now |
DISTI #
5cd92a9bcd7c1c4c3886700b
|
Samtec | 2.00 mm Fully Shrouded Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 40 |
|
$1.8600 / $5.3800 | Buy Now |
Part Details for TMMS-110-01-F-Q-FS
TMMS-110-01-F-Q-FS CAD Models
TMMS-110-01-F-Q-FS Part Data Attributes
|
TMMS-110-01-F-Q-FS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMS-110-01-F-Q-FS
Samtec Inc
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body Breadth | 0.475 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.959 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 3u inch | |
Reference Standard | UL | |
Terminal Length | 0.113 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMMS-110-01-F-Q-FS
This table gives cross-reference parts and alternative options found for TMMS-110-01-F-Q-FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMMS-110-01-F-Q-FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMMS-110-01-S-Q-FS | Samtec Inc | $9.3122 | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TMMS-110-01-F-Q-FS vs TMMS-110-01-S-Q-FS |
TMMS-110-01-L-Q-FS | Samtec Inc | $5.8366 | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TMMS-110-01-F-Q-FS vs TMMS-110-01-L-Q-FS |
TMMS-110-01-G-Q-FS | Samtec Inc | $7.3771 | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TMMS-110-01-F-Q-FS vs TMMS-110-01-G-Q-FS |