There are no models available for this part yet.
Overview of TMMH-126-01-G-DV-ES-A-52-M-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TMMH-126-01-G-DV-ES-A-52-M-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76P3316
|
Newark | Low Profile Header Strips With End Shroud, 2.00 Mm Pitch/Tape & Reel |Samtec TMMH-126-01-G-DV-ES-A-52-M-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.2200 / $5.6600 | Buy Now | |
DISTI #
TMMH-126-01-G-DV-E
|
Avnet Americas | 2MM LOW PROFILE STRIPS - Tape and Reel (Alt: TMMH-126-01-G-DV-E) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-TMMH12601GDVEA52
|
Mouser Electronics | Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch | 0 |
|
$7.7800 / $12.8700 | Order Now | |
DISTI #
000000000002543270
|
Sager | Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch | 0 |
|
Buy Now |