Datasheets
TMMH-122-01-L-DV-LC by:

Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,

Part Details for TMMH-122-01-L-DV-LC by Samtec Inc

Overview of TMMH-122-01-L-DV-LC by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for TMMH-122-01-L-DV-LC

Part # Distributor Description Stock Price Buy
DISTI # 70X1522
Newark Low Profile Header Strips With End Shroud, 2.00 Mm Pitch Rohs Compliant: Yes |Samtec TMMH-122-01-L-DV-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.8400
  • 25 $7.0700
  • 50 $6.3000
  • 100 $5.1200
  • 500 $3.8900
$3.8900 / $7.8400 Buy Now
DISTI # TMMH-122-01-L-DV-LC-ND
DigiKey 2MM LOW PROFILE STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $6.2600
$6.2600 Buy Now
DISTI # TMMH-122-01-L-DV-L
Avnet Americas Conn Unshrouded Header HDR 44 POS 2mm Solder ST SMD - Rail/Tube (Alt: TMMH-122-01-L-DV-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $6.2600
  • 25 $5.6500
  • 50 $5.2500
  • 100 $5.0000
  • 500 $3.8200
$3.8200 / $6.2600 Buy Now
DISTI # 200-TMMH12201LDVLC
Mouser Electronics Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch RoHS: Compliant 0
  • 1 $6.2600
  • 26 $5.6500
  • 52 $5.2500
  • 104 $5.0000
  • 507 $3.8200
  • 1,001 $3.4200
  • 2,509 $2.6300
$2.6300 / $6.2600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $7.4000
  • 52 $5.9800
  • 104 $5.7000
  • 260 $5.4500
  • 507 $3.9700
  • 1,001 $3.5600
  • 2,509 $2.8100
  • 5,005 $2.0100
$2.0100 / $7.4000 Buy Now
DISTI # 000000000003260790
Sager Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch Min Qty: 1 0
  • 1 $6.2600
  • 25 $5.6500
  • 50 $5.2500
  • 100 $5.0000
  • 500 $3.8200
  • 1,000 $3.4200
$3.4200 / $6.2600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 13 $7.4000
  • 52 $5.9800
  • 104 $5.7000
  • 260 $5.4500
  • 507 $3.9700
  • 1,001 $3.5600
  • 2,509 $2.8100
  • 5,005 $2.0100
$2.0100 / $7.4000 Buy Now
DISTI # 5cd92b13cd7c1c4c3886fa36
Samtec Low Profile Header Strips with End Shroud, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tube 0
  • 1 $6.2600
  • 25 $5.6500
  • 50 $5.2500
  • 100 $5.0000
  • 500 $3.8200
  • 1,000 $3.4200
  • 2,500 $2.6300
  • 5,000 $1.8400
$1.8400 / $6.2600 Buy Now

Part Details for TMMH-122-01-L-DV-LC

TMMH-122-01-L-DV-LC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMMH-122-01-L-DV-LC Part Data Attributes

TMMH-122-01-L-DV-LC Samtec Inc
Buy Now Datasheet
Compare Parts:
TMMH-122-01-L-DV-LC Samtec Inc Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.157 inch
Body Depth 0.099 inch
Body Length 1.732 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (15)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.35 mm
Plating Thickness 15u inch
Rated Current (Signal) 4.5 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 44
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMMH-122-01-L-DV-LC by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMMH-122-01-L-DV-LC by Samtec Inc

Select Manufacturer
Which Manufacturer of TMMH-122-01-L-DV-LC would you like to use for your alert(s)?
  • Please alert me when TMMH-122-01-L-DV-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMMH-122-01-L-DV-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMMH-122-01-L-DV-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMMH-122-01-L-DV-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMMH-122-01-L-DV-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMMH-122-01-L-DV-LC by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: