Datasheets
TMMH-112-01-T-T-RA by:

Board Connector, 36 Contact(s), 3 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT

Part Details for TMMH-112-01-T-T-RA by Samtec Inc

Overview of TMMH-112-01-T-T-RA by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMMH-112-01-T-T-RA

Part # Distributor Description Stock Price Buy
DISTI # 75P9239
Newark Header, 2Mm, Though Hole, Right Angle, 24 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:3Rows, No. Of Contacts:36Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tmmh Series Rohs Compliant: Yes |Samtec TMMH-112-01-T-T-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.2100
  • 10 $3.0700
  • 100 $2.5700
  • 500 $2.1800
  • 1,000 $1.8500
  • 2,500 $1.7000
  • 5,000 $1.6600
$1.6600 / $3.2100 Buy Now
DISTI # TMMH-112-01-T-T-RA-ND
DigiKey 2MM LOW PROFILE STRIPS Min Qty: 22 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 22 $3.5200
$3.5200 Buy Now
DISTI # TMMH-112-01-T-T-RA
Avnet Americas Conn Unshrouded Header HDR 36 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: TMMH-112-01-T-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $3.5200
  • 50 $2.8700
  • 100 $2.4400
  • 500 $2.1700
  • 1,000 $1.6400
$1.6400 / $3.5200 Buy Now
DISTI # 200-TMMH11201TTRA
Mouser Electronics Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch RoHS: Compliant 0
  • 1 $3.5200
  • 44 $2.8700
  • 110 $2.4400
  • 506 $2.1700
  • 1,012 $1.6400
  • 2,002 $1.4600
  • 5,016 $1.1000
  • 10,010 $0.7500
$0.7500 / $3.5200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 22 $3.1200
  • 66 $2.5300
  • 264 $2.4200
  • 506 $2.3100
  • 1,012 $1.6800
  • 2,508 $1.4900
  • 5,016 $1.1600
  • 7,502 $1.1300
$1.1300 / $3.1200 Buy Now
DISTI # 000000000001679929
Sager Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch Min Qty: 1 0
  • 1 $3.5200
  • 50 $2.8700
  • 100 $2.4400
  • 500 $2.1700
  • 1,000 $1.6400
  • 2,000 $1.4600
$1.4600 / $3.5200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 22 $3.1200
  • 66 $2.5300
  • 264 $2.4200
  • 506 $2.3100
  • 1,012 $1.6800
  • 2,508 $1.4900
  • 5,016 $1.1600
  • 7,502 $1.1300
$1.1300 / $3.1200 Buy Now
DISTI # 5cd92a64cd7c1c4c38862fc3
Samtec Low Profile Header Strips with End Shroud, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube 0
  • 1 $3.5200
  • 50 $2.8700
  • 100 $2.4400
  • 500 $2.1700
  • 1,000 $1.6400
  • 2,000 $1.4600
  • 5,000 $1.1000
  • 10,000 $0.7500
$0.7500 / $3.5200 Buy Now

Part Details for TMMH-112-01-T-T-RA

TMMH-112-01-T-T-RA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMMH-112-01-T-T-RA Part Data Attributes

TMMH-112-01-T-T-RA Samtec Inc
Buy Now Datasheet
Compare Parts:
TMMH-112-01-T-T-RA Samtec Inc Board Connector, 36 Contact(s), 3 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.157 inch
Body Depth 0.286 inch
Body Length 1.059 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Rated Current (Signal) 4.5 A
Reference Standard UL
Terminal Length 0.103 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMMH-112-01-T-T-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMMH-112-01-T-T-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of TMMH-112-01-T-T-RA would you like to use for your alert(s)?
  • Please alert me when TMMH-112-01-T-T-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMMH-112-01-T-T-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMMH-112-01-T-T-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMMH-112-01-T-T-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMMH-112-01-T-T-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMMH-112-01-T-T-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: