Part Details for TMMH-104-01-F-DV by Samtec Inc
Results Overview of TMMH-104-01-F-DV by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMMH-104-01-F-DV Information
TMMH-104-01-F-DV by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TMMH-104-01-F-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75P7071
|
Newark | Header, 2Mm, Smd, 12 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4760 / $1.0500 | Buy Now |
DISTI #
SAM13068-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
639 In Stock |
|
$0.4192 / $1.3600 | Buy Now |
DISTI #
TMMH-104-01-F-DV
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD - Bulk (Alt: TMMH-104-01-F-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4992 / $0.5387 | Buy Now |
DISTI #
200-TMMH10401FDV
|
Mouser Electronics | Headers & Wire Housings Low Profile Header Strips with End Shroud RoHS: Compliant | 474 |
|
$0.2600 / $0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2667 / $0.7500 | Buy Now |
DISTI #
5cd92ab9cd7c1c4c3886923e
|
Samtec | Low Profile Header Strips with End Shroud, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2600 / $0.9500 | Buy Now |
DISTI #
000000000000753951
|
Sager | Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.4100 / $0.9500 | Buy Now |
DISTI #
TMMH-104-01-F-DV
|
Avnet Abacus | Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD (Alt: TMMH-104-01-F-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2667 / $0.7500 | Buy Now |
Part Details for TMMH-104-01-F-DV
TMMH-104-01-F-DV CAD Models
TMMH-104-01-F-DV Part Data Attributes
|
TMMH-104-01-F-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMH-104-01-F-DV
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.157 inch | |
Body Depth | 0.099 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.26 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMMH-104-01-F-DV
This table gives cross-reference parts and alternative options found for TMMH-104-01-F-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMMH-104-01-F-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMMH-104-01-G-DV-TR | Samtec Inc | $1.0066 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TMMH-104-01-F-DV vs TMMH-104-01-G-DV-TR |
M22-5320446 | Harwin | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | TMMH-104-01-F-DV vs M22-5320446 |
TMMH-104-01-TM-DV-TR | Samtec Inc | $0.6137 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TMMH-104-01-F-DV vs TMMH-104-01-TM-DV-TR |
TMMH-104-01-T-DV | Samtec Inc | $0.5799 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | TMMH-104-01-F-DV vs TMMH-104-01-T-DV |
TMMH-104-01-H-DV | Samtec Inc | $1.9930 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TMMH-104-01-F-DV vs TMMH-104-01-H-DV |
M22-5320406P | Harwin | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | TMMH-104-01-F-DV vs M22-5320406P |
M22-5320446R | Harwin | Check for Price | Board Connector | TMMH-104-01-F-DV vs M22-5320446R |
TMMH-104-01-L-DV-A-TR | Samtec Inc | $1.2278 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TMMH-104-01-F-DV vs TMMH-104-01-L-DV-A-TR |
TMMH-104-01-S-DV-A | Samtec Inc | $2.1236 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TMMH-104-01-F-DV vs TMMH-104-01-S-DV-A |
TMMH-104-01-F-DV-TR | Samtec Inc | $0.7826 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | TMMH-104-01-F-DV vs TMMH-104-01-F-DV-TR |