-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4240
|
Newark | Diac/Sidac, 28 V, 36 V, 100 A, Minimelf, 2 Rohs Compliant: Yes |Stmicroelectronics TMMDB3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 749 |
|
$0.1760 / $0.6350 | Buy Now |
DISTI #
55AC3947
|
Newark | Stmtmmdb3 |Stmicroelectronics TMMDB3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-3275-1-ND
|
DigiKey | DIAC 28-36V 2A MINIMELF Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
129219 In Stock |
|
$0.0729 / $0.3400 | Buy Now |
DISTI #
TMMDB3
|
Avnet Americas | Thyristor DIAC 2-Pin Mini-MELF T/R - Tape and Reel (Alt: TMMDB3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0723 / $0.0754 | Buy Now |
DISTI #
TMMDB3
|
Avnet Americas | Thyristor DIAC 2-Pin Mini-MELF T/R - Rail/Tube (Alt: TMMDB3) RoHS: Compliant Min Qty: 10000 Package Multiple: 600 Container: Tube | 0 |
|
$1.9860 | Buy Now |
DISTI #
TMMDB3
|
Avnet Americas | Thyristor DIAC 2-Pin Mini-MELF T/R - Tape and Reel (Alt: TMMDB3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0676 / $0.0769 | Buy Now |
DISTI #
511-TMMDB3
|
Mouser Electronics | Diacs 32 Volt Trigger RoHS: Compliant | 18266 |
|
$0.0720 / $0.3400 | Buy Now |
DISTI #
E02:0323_00028947
|
Arrow Electronics | DIAC 36V 0.05mA 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Date Code: 2320 | Europe - 60000 |
|
$0.0778 / $0.1927 | Buy Now |
DISTI #
E54:1762_06545285
|
Arrow Electronics | DIAC 36V 0.05mA 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks | Europe - 2500 |
|
$0.0719 / $0.1806 | Buy Now |
|
STMicroelectronics | DIAC RoHS: Compliant Min Qty: 1 | 18266 |
|
$0.1800 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMMDB3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TMMDB3
STMicroelectronics
DIAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | DIAC |