-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 350 mA Minimelf General purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-3274-1-ND
|
DigiKey | DIODE SCHOTT 40V 350MA MINI MELF Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
27430 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
TMMBAT48FILM
|
Avnet Americas | Diode Small Signal Schottky 40V 0.35A 2-Pin Mini-MELF - Tape and Reel (Alt: TMMBAT48FILM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 67500 |
|
$0.0942 | Buy Now |
DISTI #
511-TMMBAT48FILM
|
Mouser Electronics | Schottky Diodes & Rectifiers 350mA 40 Volt RoHS: Compliant | 18591 |
|
$0.0350 / $0.3100 | Buy Now |
DISTI #
E02:0323_00031116
|
Arrow Electronics | Diode Small Signal Schottky Si 40V 0.35A 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Date Code: 2412 | Europe - 35000 |
|
$0.0374 / $0.1026 | Buy Now |
DISTI #
E21:3489_00031116
|
Arrow Electronics | Diode Small Signal Schottky Si 40V 0.35A 2-Pin Mini-MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2411 | Europe - 219 |
|
$0.0374 / $0.3635 | Buy Now |
DISTI #
V72:2272_06568628
|
Arrow Electronics | Diode Small Signal Schottky Si 40V 0.35A 2-Pin Mini-MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2312 Container: Cut Strips | Americas - 7 |
|
$0.0350 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 19851 |
|
$0.1000 / $0.3000 | Buy Now |
|
Future Electronics | TMMBAT48 Series 40 V 0.35 A 330 mW Schottky Diode - MINIMELF RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 657500Reel |
|
$0.0393 / $0.0449 | Buy Now |
|
Future Electronics | TMMBAT48 Series 40 V 0.35 A 330 mW Schottky Diode - MINIMELF RoHS: Compliant pbFree: Yes Min Qty: 22500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0393 / $0.0447 | Buy Now |
|
Future Electronics | TMMBAT48 Series 40 V 0.35 A 330 mW Schottky Diode - MINIMELF RoHS: Compliant pbFree: Yes Min Qty: 22500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0393 / $0.0447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMMBAT48FILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TMMBAT48FILM
STMicroelectronics
40 V, 350 mA Minimelf General purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 7.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TMMBAT48FILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMMBAT48FILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT48 | 40 V, 350 mA Axial General purpose Signal Schottky Diode | STMicroelectronics | TMMBAT48FILM vs BAT48 |
BAT48ZFILM | 40 V, 350 mA Axial General purpose Signal Schottky Diode | STMicroelectronics | TMMBAT48FILM vs BAT48ZFILM |
BAT48JFILM | 40 V, 350 mA Axial General purpose Signal Schottky Diode | STMicroelectronics | TMMBAT48FILM vs BAT48JFILM |