Part Details for TMMBAT42 by STMicroelectronics
Overview of TMMBAT42 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMMBAT42
TMMBAT42 CAD Models
TMMBAT42 Part Data Attributes
|
TMMBAT42
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TMMBAT42
STMicroelectronics
0.2A, 30V, SILICON, SIGNAL DIODE, GLASS, MINIMELF-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MELF | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TMMBAT42
This table gives cross-reference parts and alternative options found for TMMBAT42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMMBAT42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4001CSM | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | TMMBAT42 vs 1N4001CSM |
UF1010S | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | TMMBAT42 vs UF1010S |
RL101G | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | TMMBAT42 vs RL101G |
1N4003CSM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 200V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 | TMMBAT42 vs 1N4003CSM |
1N1411 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Element, 0.125A, 1800V V(RRM), Silicon, | TMMBAT42 vs 1N1411 |
LS4151-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.15A, 50V V(RRM), Silicon, GLASS, SIMILAR TO DO-213AA, QUADROMELF-2 | TMMBAT42 vs LS4151-13 |
1SS336TE85L2 | Toshiba America Electronic Components | Check for Price | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | TMMBAT42 vs 1SS336TE85L2 |
FDLL444 | Texas Instruments | Check for Price | 0.2A, SILICON, SIGNAL DIODE, LL-34, 2 PIN | TMMBAT42 vs FDLL444 |
1SR159-600 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PMDS, 2 PIN | TMMBAT42 vs 1SR159-600 |
3FF50 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, HERMETIC SEALED, G63, 2 PIN | TMMBAT42 vs 3FF50 |