Part Details for TMM88A-PKC090 by SICK AG
Overview of TMM88A-PKC090 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM88A-PKC090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9933
|
Newark | Inclination Sensors Tms-Tmm88 Rohs Compliant: Yes |Sick TMM88A-PKC090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$404.1600 / $623.2500 | Buy Now |
|
Neutron USA | Inclination sensor, 2 axis, R: ± 90°, Res: 0.01°, T coeff: +0.0088°/0.0102°/K, 4-20mA, M12 M 5P, 1073799 | 0 |
|
$1,370.8200 | Buy Now |