Part Details for TMM416P-2 by Toshiba America Electronic Components
Overview of TMM416P-2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMM416P-2
TMM416P-2 CAD Models
TMM416P-2 Part Data Attributes
|
TMM416P-2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMM416P-2
Toshiba America Electronic Components
IC,DRAM,PAGE MODE,16KX1,MOS,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 150 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |