Part Details for TMM411000C-10 by Toshiba America Electronic Components
Overview of TMM411000C-10 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TMM411000C-10
TMM411000C-10 CAD Models
TMM411000C-10 Part Data Attributes
|
TMM411000C-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMM411000C-10
Toshiba America Electronic Components
IC,DRAM,PAGE MODE,1MX1,MOS,DIP,18PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 100 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 18 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |