Part Details for TMM250/A400/230-24V (125-125)VA by Breve Tufvassons sp z o o
Overview of TMM250/A400/230-24V (125-125)VA by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LH7A400N0G000B5 | Rochester Electronics LLC | LH7A400N0G000B5 | |
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for TMM250/A400/230-24V (125-125)VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM250/A400/23024V
|
TME | Transformer: mains, 250VA, 400VAC, 230V, 24V, Leads: terminal block Min Qty: 1 | 2 |
|
$90.1200 / $103.9900 | Buy Now |