Part Details for TMM-6-0-04-1 by Amphenol Communications Solutions
Overview of TMM-6-0-04-1 by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for TMM-6-0-04-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8582
|
Newark | Wire-To-Board Connector, Tmm Series, Surface Mount, Receptacle, 4, 1.27 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amphenol Communications Solutions TMM-6-0-04-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15306 |
|
$0.4850 / $0.6880 | Buy Now |
DISTI #
TMM-6-0-04-1
|
TME | Wire-board, socket, female, PIN: 4, SMT, on PCBs, 30V, 1A, -40÷105°C Min Qty: 5600 | 0 |
|
$0.3870 | RFQ |