There are no models available for this part yet.
Overview of TMM-15-06-T-D-SM-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for TMM-15-06-T-D-SM-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70X0481
|
Newark | Low Profile Tiger Eye Header Strips, 2.00 Mm Pitch/Bulk |Samtec TMM-15-06-T-D-SM-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5880 / $1.4900 | Buy Now | |
DISTI #
TMM-15-06-T-D-SM-P
|
Avnet Americas | 2MM TERMINAL STRIP - Bulk (Alt: TMM-15-06-T-D-SM-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-TMM1506TDSMP
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$0.8640 / $1.7500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3480 / $1.3200 | Buy Now | ||
DISTI #
000000000003599189
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.3480 / $1.3200 | Buy Now |