There are no models available for this part yet.
Overview of TMM-15-01-L-D-SM-009 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for TMM-15-01-L-D-SM-009 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75P5892
|
Newark | Low Profile Tiger Eye Header Strips, 2.00 Mm Pitch/Bulk |Samtec TMM-15-01-L-D-SM-009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7510 / $1.9000 | Buy Now | |
DISTI #
TMM-15-01-L-D-SM-0
|
Avnet Americas | 2MM TERMINAL STRIP - Bulk (Alt: TMM-15-01-L-D-SM-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-TMM1501LDSM009
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$1.1000 / $2.2400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3890 / $1.6900 | Buy Now | ||
DISTI #
000000000002542655
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.3890 / $1.6900 | Buy Now |