Datasheets
TMM-144-01-LM-D-RA-003 by:

Board Connector, 87 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,

Part Details for TMM-144-01-LM-D-RA-003 by Samtec Inc

Overview of TMM-144-01-LM-D-RA-003 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
2SJ621-T1B-AT Renesas Electronics Corporation Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96
UPA1952TE-T1-AT Renesas Electronics Corporation Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95
UPA1902TE-T1-A Renesas Electronics Corporation Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95

Price & Stock for TMM-144-01-LM-D-RA-003

Part # Distributor Description Stock Price Buy
DISTI # 75P1015
Newark 2Mm Terminal Strip |Samtec TMM-144-01-LM-D-RA-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.4600
  • 25 $9.4300
  • 50 $8.4000
  • 100 $6.8300
  • 500 $5.1900
$5.1900 / $10.4600 Buy Now
DISTI # TMM-144-01-LM-D-RA
Avnet Americas Conn Unshrouded Header HDR 88 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-144-01-LM-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $11.8800
  • 25 $7.0400
  • 100 $6.7700
  • 500 $6.0100
  • 1,000 $5.2100
  • 5,000 $4.5500
  • 10,000 $3.0100
$3.0100 / $11.8800 Buy Now
DISTI # 000000000002931765
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $11.8800
  • 25 $7.0400
  • 100 $6.7700
  • 500 $6.0100
  • 1,000 $5.2100
  • 5,000 $4.5500
  • 10,000 $3.0100
$3.0100 / $11.8800 Buy Now

Part Details for TMM-144-01-LM-D-RA-003

TMM-144-01-LM-D-RA-003 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMM-144-01-LM-D-RA-003 Part Data Attributes

TMM-144-01-LM-D-RA-003 Samtec Inc
Buy Now Datasheet
Compare Parts:
TMM-144-01-LM-D-RA-003 Samtec Inc Board Connector, 87 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Additional Feature LOW PROFILE, POLARIZED
Body Breadth 0.155 inch
Body Depth 0.188 inch
Body Length 3.476 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 10u inch
Rated Current (Signal) 3.2 A
Reference Standard UL
Terminal Length 0.12 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 87

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMM-144-01-LM-D-RA-003 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMM-144-01-LM-D-RA-003 by Samtec Inc

Select Manufacturer
Which Manufacturer of TMM-144-01-LM-D-RA-003 would you like to use for your alert(s)?
  • Please alert me when TMM-144-01-LM-D-RA-003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMM-144-01-LM-D-RA-003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMM-144-01-LM-D-RA-003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMM-144-01-LM-D-RA-003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMM-144-01-LM-D-RA-003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMM-144-01-LM-D-RA-003 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: