Part Details for TMM-141-01-F-S by Samtec Inc
Results Overview of TMM-141-01-F-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-141-01-F-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TMM-141-01-F-S-ND
|
Digi-Key | 2MM TERMINAL STRIP pbFree: Yes Min Qty: 1 Container: Bulk |
0 Bulk |
|
$4.0800 | Buy Now |
|
DISTI #
TMM-141-01-F-S
|
Avnet Americas | Conn Unshrouded HDR 41 POS 2mm Solder ST Through Hole - Bulk (Alt: TMM-141-01-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Americas - 0 |
|
$3.0380 / $3.9024 | Buy Now |
|
DISTI #
70X0395
|
Newark | 2mm TERMINAL STRIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $4.0800 | Buy Now |
|
DISTI #
000000000004011457
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.9000 / $3.5200 | Buy Now |