TMM-134-01-G-D-RA-012
Samtec Inc
Description: Board Connector, 67 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,

Overview of TMM-134-01-G-D-RA-012 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TMM-134-01-G-D-RA-012 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 74P3120
Newark 2Mm Terminal Strip |Samtec TMM-134-01-G-D-RA-012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.2400
  • 25 $9.2300
  • 50 $8.2200
  • 100 $6.6900
  • 500 $5.0800
$5.0800 / $10.2400 Buy Now
DISTI # TMM-134-01-G-D-RA-
Avnet Americas Conn Unshrouded Header HDR 68 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-134-01-G-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $11.5900
  • 25 $6.8700
  • 100 $6.6300
  • 500 $5.8700
  • 1,000 $5.1000
  • 5,000 $4.4500
  • 10,000 $2.9600
$2.9600 / $11.5900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $11.5900
  • 25 $6.8700
  • 100 $6.6300
  • 500 $5.8700
  • 1,000 $5.1000
  • 5,000 $4.4500
  • 10,000 $2.9600
$2.9600 / $11.5900 Buy Now

CAD Models for TMM-134-01-G-D-RA-012 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMM-134-01-G-D-RA-012 by Samtec Inc

TMM-134-01-G-D-RA-012
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Additional Feature
LOW PROFILE, POLARIZED
Body Breadth
0.155 inch
Body Depth
0.188 inch
Body Length
2.686 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Plating Thickness
10u inch
Rated Current (Signal)
3.2 A
Reference Standard
UL
Terminal Length
0.12 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
67
Want to compare parts?
  1. TMM-134-01-G-D-RA-012
    Samtec Inc
    Board Connector, 67 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMM-134-01-G-D-RA-012 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMM-134-01-G-D-RA-012 by Samtec Inc

  • Please alert me when TMM-134-01-G-D-RA-012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMM-134-01-G-D-RA-012 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMM-134-01-G-D-RA-012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMM-134-01-G-D-RA-012 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMM-134-01-G-D-RA-012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMM-134-01-G-D-RA-012 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: