-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86P4362
|
Newark | Connector, Header, 52Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:52Contacts, Contact Termination Type:Surface Mount, Product Range:Tmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-126-06-L-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$3.6400 / $6.5500 | Buy Now |
DISTI #
612-TMM-126-06-L-D-SM-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8800 | Buy Now |
DISTI #
TMM-126-06-L-D-SM
|
Avnet Americas | Pin Header, Board-to-Board, 2 mm, 2 Rows, 52 Contacts, Surface Mount, TMM Series - Rail/Tube (Alt: TMM-126-06-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 192 Factory Stock |
|
$3.6600 / $5.3600 | Buy Now |
DISTI #
200-TMM12606LDSM
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$1.5800 / $5.3600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.5800 / $5.3600 | Buy Now | |
DISTI #
TMM-126-06-L-D-SM
|
Avnet Americas | Pin Header, Board-to-Board, 2 mm, 2 Rows, 52 Contacts, Surface Mount, TMM Series - Rail/Tube (Alt: TMM-126-06-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 192 Factory Stock |
|
$3.6600 / $5.3600 | Buy Now |
DISTI #
000000000002695663
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 192 |
|
$3.8400 / $7.2400 | Buy Now |
DISTI #
TMM-126-06-L-D-SM
|
Avnet Abacus | Pin Header, Board-to-Board, 2 mm, 2 Rows, 52 Contacts, Surface Mount, TMM Series (Alt: TMM-126-06-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 77 |
|
Buy Now | |
DISTI #
TMM-126-06-L-D-SM
|
Avnet Asia | Pin Header, Board-to-Board, 2 mm, 2 Rows, 52 Contacts, Surface Mount, TMM Series (Alt: TMM-126-06-L-D-SM) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$1.5800 / $5.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-126-06-L-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-126-06-L-D-SM
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 2.054 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |