There are no models available for this part yet.
Overview of TMM-122-06-L-D-SM-P-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for TMM-122-06-L-D-SM-P-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM4429
|
Newark | Pin Headers Pc Board Connectors |Samtec TMM-122-06-L-D-SM-P-FR RoHS: Not Compliant Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3900 | Buy Now | |
DISTI #
TMM-122-06-L-D-SM-
|
Avnet Americas | Connector Unshrouded Header 44 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TMM-122-06-L-D-SM-) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$1.4100 / $3.9600 | Buy Now | |
DISTI #
200-TMM12206LDSMPFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch | 0 |
|
$5.9400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $4.3100 | Buy Now | ||
DISTI #
000000000006226332
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 325 | 0 |
|
$1.3100 / $3.9600 | Buy Now | |
DISTI #
TMM-122-06-L-D-SM-P-FR
|
Avnet Abacus | Connector Unshrouded Header 44 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TMM-122-06-L-D-SM-P-FR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.5700 / $4.3100 | Buy Now | ||
DISTI #
5fca387861bb334fe9749b05
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 325 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.3090 / $3.9580 | Buy Now |
CAD Models for TMM-122-06-L-D-SM-P-FR by Samtec Inc
Part Data Attributes for TMM-122-06-L-D-SM-P-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.155 inch
|
Body Depth
|
0.109 inch
|
Body Length
|
1.732 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1050VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
0.294 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.27 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3.2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
44
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.294 N
|