Part Details for TMM-118-01-LM-Q-RA-041 by Samtec Inc
Overview of TMM-118-01-LM-Q-RA-041 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-118-01-LM-Q-RA-041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P9366
|
Newark | Low Profile Tiger Eye Header Strips, 2.00 Mm Pitch |Samtec TMM-118-01-LM-Q-RA-041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $9.1600 | Buy Now |
DISTI #
TMM-118-01-LM-Q-RA-041-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3300 | Buy Now |
DISTI #
TMM-118-01-LM-Q-RA
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: TMM-118-01-LM-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.5800 / $6.3300 | Buy Now |
DISTI #
200-TMM11801LMQRA041
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.7100 / $6.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $6.5300 | Buy Now |
DISTI #
000000000001679562
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$3.8700 / $6.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7700 / $6.5300 | Buy Now |
DISTI #
5cd9289bcd7c1c4c38841202
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$2.7100 / $6.3300 | Buy Now |
Part Details for TMM-118-01-LM-Q-RA-041
TMM-118-01-LM-Q-RA-041 CAD Models
TMM-118-01-LM-Q-RA-041 Part Data Attributes
|
TMM-118-01-LM-Q-RA-041
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-118-01-LM-Q-RA-041
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |