Part Details for TMM-117-01-L-Q-RA by Samtec Inc
Overview of TMM-117-01-L-Q-RA by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for TMM-117-01-L-Q-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P8822
|
Newark | Connector, Header, 68Pos, 4Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:68Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tmm Series Rohs Compliant: Yes |Samtec TMM-117-01-L-Q-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $7.5300 | Buy Now |
DISTI #
3937-TMM-117-01-L-Q-RA-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
182 In Stock |
|
$7.6546 / $10.6200 | Buy Now |
DISTI #
612-TMM-117-01-L-Q-RA-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6100 | Buy Now |
DISTI #
TMM-117-01-L-Q-RA
|
Avnet Americas | Conn Unshrouded Header HDR 68 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TMM-117-01-L-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 275 Factory Stock |
|
$4.2100 / $5.8400 | Buy Now |
DISTI #
200-TMM11701LQRA
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.4400 / $5.8400 | Order Now |
DISTI #
E02:0323_01318158
|
Arrow Electronics | Conn Unshrouded Header HDR 68 POS 2mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2438 | Europe - 60 |
|
$5.9054 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $5.7100 | Buy Now |
DISTI #
85036898
|
Verical | Conn Unshrouded Header HDR 68 POS 2mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 275 |
|
$7.8900 | Buy Now |
DISTI #
84981103
|
Verical | Conn Unshrouded Header HDR 68 POS 2mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2438 | Americas - 60 |
|
$11.8209 | Buy Now |
|
Powell Electronics | 2.00 mm Low Prof Terminal Strip Min Qty: 1 | 182 |
|
$4.2100 / $5.8400 | Buy Now |
Part Details for TMM-117-01-L-Q-RA
TMM-117-01-L-Q-RA CAD Models
TMM-117-01-L-Q-RA Part Data Attributes
|
TMM-117-01-L-Q-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-117-01-L-Q-RA
Samtec Inc
Board Connector, 68 Contact(s), 4 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.315 inch | |
Body Depth | 0.349 inch | |
Body Length | 1.343 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 |