Part Details for TMM-116-06-L-S-SM-P-TR by Samtec Inc
Results Overview of TMM-116-06-L-S-SM-P-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMM-116-06-L-S-SM-P-TR Information
TMM-116-06-L-S-SM-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TMM-116-06-L-S-SM-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TMM-116-06-L-S-SM-P-TR-ND
|
DigiKey | LOW PROFILE TIGER EYE HEADER STR Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2300 | Buy Now |
DISTI #
TMM-116-06-L-S-SM-P-TR
|
Avnet Americas | Conn Unshrouded HDR 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-116-06-L-S-SM-P-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$1.1761 / $1.7969 | Buy Now |
DISTI #
200-TMM11606LSSMPTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye(TM) Header Strips | 0 |
|
$1.3100 / $3.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.6000 | Buy Now |
DISTI #
5cd9295dcd7c1c4c38850030
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.8200 / $3.0600 | Buy Now |
DISTI #
000000000005933945
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.3100 / $3.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0600 / $2.6000 | Buy Now |
Part Details for TMM-116-06-L-S-SM-P-TR
TMM-116-06-L-S-SM-P-TR CAD Models
TMM-116-06-L-S-SM-P-TR Part Data Attributes
|
TMM-116-06-L-S-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-116-06-L-S-SM-P-TR
Samtec Inc
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, STAGGERED CONFIGURATION | |
Body Breadth | 0.078 inch | |
Body Depth | 0.109 inch | |
Body Length | 1.26 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.03 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |