-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P7923
|
Newark | Tmm-115-01-T-D-Sm-P-Tr/ Tape & Reel |Samtec TMM-115-01-T-D-SM-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.5500 | Buy Now |
DISTI #
TMM-115-01-T-D-SM-P-TR-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0100 | Buy Now |
DISTI #
TMM-115-01-T-D-SM-
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-115-01-T-D-SM-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$1.4200 / $2.7500 | Buy Now |
DISTI #
200-TMM11501TDSMPTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.7500 / $2.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7850 / $1.8510 | Buy Now |
DISTI #
000000000000753707
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.1800 / $2.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7850 / $1.8510 | Buy Now |
DISTI #
5cd928cdcd7c1c4c38844ecd
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.7500 / $2.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-115-01-T-D-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-115-01-T-D-SM-P-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TMM-115-01-T-D-SM-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-115-01-T-D-SM-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-115-01-LM-D-SM-P-TR | Board Connector, | Samtec Inc | TMM-115-01-T-D-SM-P-TR vs TMM-115-01-LM-D-SM-P-TR |
TMM-115-01-TM-D-SM-P-FR | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-115-01-T-D-SM-P-TR vs TMM-115-01-TM-D-SM-P-FR |
TMM-115-01-F-D-SM-P-TR | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TMM-115-01-T-D-SM-P-TR vs TMM-115-01-F-D-SM-P-TR |
TMM-115-01-S-D-SM-P-TR | Board Connector, | Samtec Inc | TMM-115-01-T-D-SM-P-TR vs TMM-115-01-S-D-SM-P-TR |
TMM-115-01-SM-D-SM-P-TR | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-115-01-T-D-SM-P-TR vs TMM-115-01-SM-D-SM-P-TR |
TMM-115-01-G-D-SM-P-TR | Board Connector, | Samtec Inc | TMM-115-01-T-D-SM-P-TR vs TMM-115-01-G-D-SM-P-TR |