Part Details for TMM-110-04-S-D by Samtec Inc
Results Overview of TMM-110-04-S-D by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMM-110-04-S-D Information
TMM-110-04-S-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TMM-110-04-S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P5617
|
Newark | Low Profile Tiger Eye Header Strips Rohs Compliant: Yes |Samtec TMM-110-04-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $4.4400 | Buy Now |
DISTI #
TMM-110-04-S-D-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7300 | Buy Now |
DISTI #
TMM-110-04-S-D
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, TMM - Bulk (Alt:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$2.0096 / $2.1685 | Buy Now |
DISTI #
200-TMM11004SD
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye(TM) Header Strips RoHS: Compliant | 31 |
|
$0.7700 / $2.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8010 / $3.0190 | Buy Now |
DISTI #
5cd9285ecd7c1c4c3883c8b7
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7700 / $2.7300 | Buy Now |
DISTI #
000000000000156223
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.4500 / $2.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8010 / $3.0190 | Buy Now |