-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMM-110-01-T-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0732
|
Newark | Header, 2.0Mm, 2X10 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6390 / $1.3300 | Buy Now |
DISTI #
3937-TMM-110-01-T-D-ND
|
DigiKey | CONN HEADER VERT 20POS 2MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
915 In Stock |
|
$4.1500 | Buy Now |
DISTI #
SAM1177-10-ND
|
DigiKey | CONN HEADER VERT 20POS 2MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9470 / $1.5300 | Buy Now |
DISTI #
TMM-110-01-T-D
|
Avnet Americas | Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, TMM Series - Bulk (Alt: TMM-110... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1386 Factory Stock |
|
$0.7424 / $0.8011 | Buy Now |
DISTI #
200-TMM11001TD
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye(TM) Header Strips RoHS: Compliant | 178 |
|
$0.2800 / $1.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4318 / $1.1150 | Buy Now |
DISTI #
5cd9292acd7c1c4c3884bed2
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1386 |
|
$0.2800 / $1.5200 | Buy Now |
DISTI #
000000000000063151
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 1386 |
|
$0.5400 / $1.5200 | Buy Now |
DISTI #
TMM-110-01-T-D
|
Avnet Abacus | Pin Header BoardtoBoard 2 mm 2 Rows 20 Contacts Through Hole TMM Series (Alt: TMM-110-01-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TMM-110-01-T-D
|
Avnet Abacus | Pin Header BoardtoBoard 2 mm 2 Rows 20 Contacts Through Hole TMM Series (Alt: TMM-110-01-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-110-01-T-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-110-01-T-D
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.79 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for TMM-110-01-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-110-01-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMM-110-01-H-D | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | TMM-110-01-T-D vs TMM-110-01-H-D |
TMM-110-01-F-D | Samtec Inc | $1.3432 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | TMM-110-01-T-D vs TMM-110-01-F-D |
TMM-110-01-TM-D | Samtec Inc | $1.2094 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | TMM-110-01-T-D vs TMM-110-01-TM-D |
TMM-110-01-SM-D | Samtec Inc | $2.9871 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TMM-110-01-T-D vs TMM-110-01-SM-D |
TMM-110-01-G-D | Samtec Inc | $2.2792 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TMM-110-01-T-D vs TMM-110-01-G-D |
TMM-110-01-LM-D | Samtec Inc | $1.6615 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TMM-110-01-T-D vs TMM-110-01-LM-D |
TMM-110-01-L-D | Samtec Inc | $1.6251 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TMM-110-01-T-D vs TMM-110-01-L-D |