Part Details for TMM-110-01-S-D-SM-A-P-TR by Samtec Inc
Results Overview of TMM-110-01-S-D-SM-A-P-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMM-110-01-S-D-SM-A-P-TR Information
TMM-110-01-S-D-SM-A-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TMM-110-01-S-D-SM-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P5383
|
Newark | Low Profile Tiger Eye Header Strips |Samtec TMM-110-01-S-D-SM-A-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6200 / $2.8900 | Buy Now |
DISTI #
612-TMM-110-01-S-D-SM-A-P-TRCT-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55 In Stock |
|
$2.8250 / $3.9300 | Buy Now |
DISTI #
TMM-110-01-S-D-SM-A-P-TR
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-110-01-S-D-SM-A-P-... more RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$2.1248 / $3.1215 | Buy Now |
DISTI #
200-TMM11001SDSMAPTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye(TM) Header Strips | 157 |
|
$2.2200 / $3.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $4.3500 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | 100 |
|
$2.3040 / $3.4560 | Buy Now | |
DISTI #
5cd92936cd7c1c4c3884ccc4
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.4400 / $3.9300 | Buy Now |
DISTI #
000000000001360692
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$2.2200 / $3.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4800 / $4.3500 | Buy Now |