Part Details for TMM-110-01-G-D-SM-011-P-TR by Samtec Inc
Overview of TMM-110-01-G-D-SM-011-P-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TMM-110-01-G-D-SM-011-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-110-01-G-D-SM-
|
Avnet Americas | Conn Unshrouded HDR 20 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-110-01-G-D-SM-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $2.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4200 / $2.7000 | Buy Now |
Part Details for TMM-110-01-G-D-SM-011-P-TR
TMM-110-01-G-D-SM-011-P-TR CAD Models
TMM-110-01-G-D-SM-011-P-TR Part Data Attributes
|
TMM-110-01-G-D-SM-011-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-110-01-G-D-SM-011-P-TR
Samtec Inc
Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, POLARIZED | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.79 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.355 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |